SM0402BWC

Bivar
749-SM0402BWC
SM0402BWC

Mfr.:

Description:
Single Colour LEDs SMD LED 0402 Blue 468nm 100mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,898

Stock:
10,898 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.69 $0.69
$0.385 $3.85
$0.259 $25.90
$0.234 $234.00
Full Reel (Order in multiples of 5000)
$0.22 $1,100.00
$0.208 $2,080.00
$0.19 $4,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0402 (1005 metric)
470 nm
Blue
20 mA
3.1 V
100 mW
Blue
1 mm x 0.5 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.5 mm
Length: 1 mm
Luminous Intensity: 100 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 0.5 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SM0402xx Surface Mount LEDs

BIVAR SM0402xx Surface Mount LEDs are suitable for various lighting or indication applications. These LEDs offer long life reliability for battery powered equipment. Features include wide viewing angle, small footprint, and different lens appearance.