SM24TAT2SA-NA

Lantronix
515-SM24TAT2SA-NA
SM24TAT2SA-NA

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Smart Managed PoE+ Switch, 24-port Gigabit PoE+, 2-port 100/1000 SFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$858.76 $858.76

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Switches
26 Port
100 VAC to 240 VAC
370 W
Rack Mount
52 Gb/s
Included
Brand: Lantronix
DC Output Connector: RJ45 Connector
Height: 44 mm
Length: 442 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart Managed PoE+ Switch
Width: 211 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMTATSA Smart Managed Ethernet PoE+ Switches

Lantronix SMTATSA Smart Managed Ethernet PoE+ Switches with Percepxion™ software platform offer comprehensive device life cycle management, enterprise application integration, and data analytics. These switches feature DMS that provide advanced configuration and management of all IP addressable devices in the network. Includes a graphical network topology, floor map creator, device map view, traffic monitoring, and network diagnostics for troubleshooting. The SMTATSA smart managed PoE+ switches operate at 100VAC to 240VAC input voltage range, 0°C to 50°C temperature range, 6KV surge protection, and 10% to 90% non-condensing humidity. Typical applications include IP surveillance, PoE lighting, smart building, and digital signage.