SM453R

Honeywell
785-SM453R
SM453R

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 14 Gauss AMR Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,530

Stock:
5,530 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.42 $7.10
$1.20 $12.00
$1.10 $55.00
$1.06 $106.00
$1.05 $1,050.00
$1.03 $2,060.00
$1.00 $6,000.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetometer
8 mA
6 G to 20 G
3 G to 18 G
24 V
- 40 C
+ 85 C
Through Hole
TO-92-3
Standard Power
Bulk
Brand: Honeywell
Output Type: Digital
Output Voltage: 500 mV
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
9031808000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetoresistive Sensor ICs

Honeywell Magnetoresistive Sensor ICs, Standard Power Series, are ultra-sensitive, durable, and reliable speed or position sensors. The sensors are designed for large air gaps or small magnetic fields in standard power (typically 3Vdc to 24Vdc) applications. Honeywell's solid state design offers ultra-high sensitivity of 11G max and respond to either North or South pole applied in a direction parallel to the sensor and do not require the magnet polarity to be identified.

The Honeywell Magnetoresistive Sensor ICs are durable and reliable due to magnetic solid state, non-contact, no-glass design which enhance switching capability and are cost-effective due to the sensor IC's ultra-high sensitivity. The sensor ICs also simplify design-in for wired applications due to its supply voltage range, omnipolar operation, SOT-23 and flat TO-92-style package options and wide operating temperature.
Learn More

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.