SM660408-3

DB Unlimited
497-SM660408-3
SM660408-3

Mfr.:

Description:
Speakers & Transducers dynamic speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 306

Stock:
306 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.30 $7.30
$5.84 $58.40
$5.38 $134.50
$5.05 $252.50
$4.73 $473.00
$4.72 $1,180.00
$4.26 $2,130.00
$4.18 $10,450.00

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
Speakers
Dynamic
Flush Mount
450 Hz
103 dBA
8 Ohms
3 W
Round
Solder Eyelet
- 30 C
+ 70 C
66 mm
21 mm
Polyethylene Terephthalate (PET)
Brand: DB Unlimited
Height: 3 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 500 Hz
Series: SM
Factory Pack Quantity: 125
Subcategory: Audio Devices
Unit Weight: 129.282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

SM Speakers

DB Unlimited SM series speakers are micro speakers that bring higher power with less distortion to small or handheld devices. DB Unlimited SM series speakers feature devices that handle up to 1.5W, delivering full-range solutions in space-saving designs. These speakers allow immersive interactions with the simplest and smallest Internet of Things (IoT) devices.

Speakers

DB Unlimited Speakers are offered in a wide array of sizes and frequency ranges, and in oval, round rectangle, or square shapes. The sound pressure levels of this series vary from 72dBA to 108dBA at 10cm, with impedance values up to 150Ω. Mounting options include flush, frame, and surface mount. DB Unlimited Speakers are suitable for medical, transportation, fire/safety/security applications, and consumer devices.