SM806022UMG-TR

Microchip Technology
579-SM806022UMG-TR
SM806022UMG-TR

Mfr.:

Description:
Clock Generators & Support Products Flexible Ultra-Low Jitter Clock Generator, 2 output, OE, FS, Crystal Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,947

Stock:
6,947 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6947 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.83 $7.83
$6.55 $163.75
Full Reel (Order in multiples of 1000)
$6.55 $6,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.45
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
2 Output
875 MHz
875 MHz
VQFN-24
55 %
3.465 V
2.375 V
60 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.5 V
Output Type: HCSL
Product Type: Clock Generators
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SM802 & SM806 Ultra-Low Jitter Clock Synthesizers

Microchip Technology SM802 & SM806 Ultra-Low Jitter Clock Synthesizers are members of the ClockWorks® family of devices from Microchip. They provide an extremely low-noise timing solution for applications like (1-100) Gigabit Ethernet, SONET, wireless base station, satellite communication, Fibre Channel, SAS/SATA, and PCIe. The SM802 is based upon a unique PLL architecture that provides less than 250fs phase jitter. The SM806 is a PLL clock generator that achieves ultra-low phase jitter (78fsRMS). With six total outputs and dividers on each output, this device can generate six different frequencies up to 875MHz, from a low-cost quartz crystal or a reference clock input.