SMAJ85AH ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 300W, 99.2V, 5%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 7,500

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMA (DO-214AC) 2.2 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 85volts 5uA 2.9 Amps Uni-Dir Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 1 Channel 85 V SMD/SMT 94.4 V SMA (DO-214AC) 2.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics SMAJ85AH
Eaton Electronics ESD Protection Diodes / TVS Diodes SMAJE AUTO, 85V Non-Stocked Lead-Time 24 Weeks
Min.: 300,000
Mult.: 10,000
Reel: 10,000

SMD/SMT SMA (DO-214AC) Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W 99.2V 5% Unidir ectional TVS

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMA (DO-214AC) 2.2 A 400 W - 55 C + 150 C SMAJ85AH AEC-Q101 Reel, Cut Tape