SMC5K40CA-M3/H

Vishay Semiconductors
78-SMC5K40CA-M3/H
SMC5K40CA-M3/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5KW 40V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMC (DO-214AB)
77.5 A
5 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
SMC5KxxCA
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Factory Pack Quantity: 850
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TransZorb
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

SMC5KxCA TRANSZORB® Transient Voltage Suppressors

Vishay General Semiconductor SMC5KxCA TRANSZORB® Transient Voltage Suppressors (TVS) are bidirectional diodes. These TVS diodes operate at 5000W Peak pulse power (PPPM) at 10/1000μs, 40kW PPPM at 8/20μs, and are available in the SMC (DO-214AB) package. The SMC5KxCA TVS diodes feature excellent clamping capability, very fast response time, and low incremental surge resistance. These diodes are used in applications such as sensitive electronics protection against voltage transients on ICs, MOSFETs, signal lines of sensor units, computers, industrial, and telecommunication.

In Stock: 1,576

Stock:
1,576 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.37 $2.37
$1.21 $12.10
$1.04 $104.00
$0.808 $404.00
Full Reel (Order in multiples of 850)
$0.765 $650.25
$0.679 $1,154.30
$0.668 $2,839.00
$0.664 $6,208.40
24,650 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.