SMF16A-E3-08

Vishay General Semiconductor
78-SMF16A-E3-08
SMF16A-E3-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1000watt 16volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29,748

Stock:
29,748 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 30000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.18 $0.18
$0.126 $1.26
$0.123 $12.30
$0.11 $55.00
$0.098 $98.00
$0.088 $220.00
$0.083 $415.00
$0.08 $800.00
Full Reel (Order in multiples of 30000)
$0.08 $2,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
DO-219AB-2
7.7 A
200 W
343 pF
30 kV
30 kV
- 65 C
+ 175 C
SMF
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Product: ESD Suppressors
Factory Pack Quantity: 30000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: eSMP
Vf - Forward Voltage: 2.5 V
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SMFxxA ESD Protection Diodes

Vishay SMFxxA ESD protection diodes feature a high surge capability of 200W at 10/1000µs, excellent clamping capability from 9.2V to 95V, and Low incremental surge resistance. With the low 1mm profile of their SMF package, "Low-Noise" technology, and fast response times, these diodes are ideal for line transient voltage protection in portable electronics including laptops, notebooks, tablets, and external hard drives. The protection diodes provide ESD capability of ±30kV (air and contact discharge) in accordance with IEC 61000-4-2, support high-temperature soldering to 260°C/10s at their terminals, and meet the MSL Level 1 standard per J-STD-020. The Vishay SMFxxA ESD is now available in lead-free, lead-free AEC-Q101 qualified, halogen-free, and halogen-free AEC-Q101 qualified.

eSMP® SMF ESD/TVS Diodes

Vishay Semiconductors eSMP® SMF ESD/TVS Diodes are surface-mount ESD protection diodes in a low-profile 1mm SMF package that provide high surge capability of 200W at 10/1000µs. These devices deliver fast response times, making them ideal for line transient voltage protection in portable electronics, such as laptops, notebooks, tablets, and external hard drives. The diodes offer working voltages of 5V to 58V, peak pulse current from 2.1A to 21.7A, and clamping capability from 9.2V to 95V. Other features include an ESD capability of ±30kV air and contact discharge according to IEC 61000-4-2 standards. Vishay Semiconductors eSMP SMF ESD/TVS Diodes support high-temperature soldering to 260°C/10s at the terminals and meet the MSL Level 1 standard per J-STD-020.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.