SPMU30X42

Sfera Labs
189-SPMU30X42
SPMU30X42

Mfr.:

Description:
Servers Strato Pi UPS server with Raspberry Pi 4 Model B 2GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$290.45 $290.45

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Servers
Industrial Severs
Raspberry Pi 4
115.2 kb/s
5 Port
Audio, Bluetooth, BLE, Ethernet, HDMI, Micro SD, USB, WiFi
9 V
28 V
0 C
+ 50 C
Brand: Sfera Labs
IP Rating: IP20
Operating Supply Voltage: 9 V to 28 V
Product Type: Servers
Series: Strato Pi Server
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Tradename: Strato Pi Server UPS
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

Strato Pi UPS Servers with Raspberry Pi

Sfera Labs Strato Pi UPS Servers with Raspberry Pi are available as a bare board or fully assembled unit, including a Raspberry Pi 3 Model B or B+ or Raspberry Pi 4 Model B in a standard DIN-rail case. The assembled unit is also available with the SPBF10X Strato Pi Fan active cooling option.