SRF4532-510Y

Bourns
652-SRF4532-510Y
SRF4532-510Y

Mfr.:

Description:
Common Mode Chokes / Filters 51 uH 200mA 1000-2000mohms 10MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,891

Stock:
16,891 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.59 $0.59
$0.486 $4.86
$0.424 $10.60
$0.40 $40.00
$0.37 $92.50
Full Reel (Order in multiples of 500)
$0.305 $152.50
$0.288 $288.00
$0.283 $1,415.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Common Mode Chokes / Filters
RoHS:  
SRF4532
PCB Mount
SMD/SMT
1 Channel
51 uH
2 kOhms
- 30 %, + 50 %
200 mA
3.5 Ohms
- 40 C
+ 125 C
4532
4.5 mm
3.2 mm
2.8 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Signal Line
Brand: Bourns
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Common Mode Chokes
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRF4532 Common Mode Chip Inductors

Bourns SRF4532 Series Common Mode Chip Inductors are constructed in 1812 size (4.5mm x 3.2mm x 2.8mm) which have 50Ω minimum common mode impedance over the frequency range of 1MHz to 1GHz and reach the peak impedance of 20KΩ. The rated DC current ranges from 200mA to 300mA and the operating temperature is from -40°C to +125°C. Ideal applications for Bourns SRF4532 Common Mode Chip Inductors are EMI suppression for data and signal lines, CANbus, telecom devices, and consumer electronics.