SRN2508A-3R3M

Bourns
652-SRN2508A-3R3M
SRN2508A-3R3M

Mfr.:

Description:
Power Inductors - SMD 3.3uH 20% 0.85A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 669

Stock:
669 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.261 $0.26
$0.217 $2.17
$0.179 $17.90
$0.143 $143.00
Full Reel (Order in multiples of 2000)
$0.133 $266.00
$0.126 $504.00
$0.123 $1,230.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Semi-Shielded
3.3 uH
20 %
850 mA
300 mOhms
1.1 A
- 55 C
+ 125 C
110 MHz
Standard
2.5 mm
2 mm
0.8 mm
Ferrite
AEC-Q200
SRN2508A
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

SRN2508A Semi-Shielded Automotive Power Inductors

Bourns SRN2508A Semi-Shielded Power Inductors offer semi-shielded construction, a low 0.8mm (max) profile, and an inductance range of 0.47 to 10μH. Bourns SRN2508A series is AEC-Q200 qualified, RoHS compliant, and halogen-free. This series is ideal for automotive systems, wearable devices, hard-disk drives, solid-state drives, smartphones, LCD displays, DC/DC converters, and power supplies.

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

SRN Automotive Semi-Shielded Power Inductors

Bourns SRN Automotive Semi-Shielded Power Inductors are AEC-Q200 qualified and designed for automotive applications. These wire-wound inductors provide effective magnetic shielding with lower radiation than non-shielded inductors and offer reduced cost to comparably-sized conventional ferrite shield inductors. The SRN components feature a 470nH to 470µH inductance range with a 5.5mΩ to 10.5Ω maximum DC resistance range while operating from -55°C to +125°C.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.