SST-RBM1CP

ATC Diversified Electronics
830-SST-RBM1CP
SST-RBM1CP

Mfr.:

Description:
Temperature Sensor Modules SENSERT Remote I/OCombination wireless and hardwired Device Communication, Combination Battery and Hardwired Power, Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$139.99 $139.99

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Temperature Sensor Modules
RoHS: N
Temperature Sensor
- 20 C to + 55 C
Relay
Wireless
9 VDC to 30 VDC
+ 55 C
Accuracy: 1%, 2%
Brand: ATC Diversified Electronics
Mounting Style: DIN Rail
Product Type: Temperature Sensor Modules
Resolution: 4096
Series: Sensert
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: SENSERT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860

Sensert™ Remote Process Monitors

ATC Diversified Electronics Sensert™ Remote Process Monitors are remote, cloud-based sensor monitoring and alert systems. Various sensors, such as humidity, vibration, temperature, and pressure, can be hardwired directly to the Sensert™ base unit. These monitors can be wirelessly connected via the Sensert™ remote I/O. The sensor data is monitored in real-time, and alerts are triggered based on customizable thresholds. These monitors feature sensor monitoring, real-time alerts, and cloud-based data (wireless). The remote process monitors operate at 500kΩ input impedance, 12VDC maximum voltage, and -20°C to 55°C operating temperature range. These monitors are ideally used in agriculture, communication, medicine, electricity, food, and beverages.