STC-12WR-E3950,4G,64GB M.2

ADLINK Technology
976-STC-12WR-E39504G
STC-12WR-E3950,4G,64GB M.2

Mfr.:

Description:
HMI Displays & Panel PCs STC-12WR-E3950,4G,64GB M.2STC-12WR-E3950, 4GBIntel Apollo Lake, E3950, 12.1", ResistiveStorage: 64GB M.22x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: HMI Displays & Panel PCs
Intel
Atom
TFT LCD
8 GB
4 GB
9 V to 36 V
1280 x 800
12.1 in
- 20 C
+ 50 C
328 mm x 230 mm x 55 mm
Brand: ADLINK Technology
Memory Size: 4 GB
Memory Type: DDR3L
On-Board Storage Size: 64 GB
On-Board Storage Type: M.2 SSD
Power Consumption: 32 W
Processor Series: x7-E3950
Product Type: Panel PCs
Series: STC-AL
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STC-AL Series Panel PCs

ADLINK Technology STC-AL Series Panel PCs have 5-wire resistive touch interfaces in 10-, 12-, and 15-inch display sizes. These Smart touch computers are based on a quad-core Intel® Atom® x7-E3950 processor. They also have Mini PCIe expansion that supports fieldbus communication, wireless connectivity, and other functions to interface with industrial networks, automated systems, and auxiliary equipment. These STC-AL computers provide flexible I/O customization to fulfill a wide range of application-specific functionality.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,799.15 $1,799.15
10 Quote