STD80N340K6

STMicroelectronics
511-STD80N340K6
STD80N340K6

Mfr.:

Description:
MOSFETs N-channel 800 V, 285 mOhm typ., 12 A MDmesh K6 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,560

Stock:
2,560 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2560 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.31 $4.31
$2.84 $28.40
$2.01 $201.00
$1.84 $920.00
$1.83 $1,830.00
Full Reel (Order in multiples of 2500)
$1.56 $3,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
800 V
12 A
340 mOhms
- 10 V, 10 V
3 V
17.8 nC
- 55 C
+ 150 C
92 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 4.9 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

N-Channel MDmesh K6 Power MOSFETs

STMicroelectronics N-Channel MDmesh K6 Power MOSFETs are Zener-protected and 100% avalanche-tested. These power MOSFETs feature 800V minimum drain-source breakdown voltage, ±30V gate-source voltage, and -55°C to 150°C operating junction temperature range. The MDmesh K6 Power MOSFETs also feature 5V/ns peak diode recovery voltage slope, 100A/µs peak diode recovery current slope, and 120V/ns MOSFET dv/dt ruggedness. Typical applications include notebook and AIO, flyback converters, adapters for tablets, and LED lighting.

STP80N240K6 MDmesh K6 Power MOSFET

STMicroelectronics STP80N240K6 MDmesh K6 Power MOSFET is based on the ultimate MDmesh K6 technology built on 20 years of STM experience on super junction technology. The high voltage N-channel power MOSFET offers an ultra-low gate charge and excellent RDS(on) x area. The ST STP80N240K6 800V Power MOSFET features best-in-class on-resistance per area and gate charge for applications requiring superior power density and high efficiency.