STM 550

EnOcean
808-STM550
STM 550

Mfr.:

Description:
Multiple Function Sensor Modules Multisensor Module (acceleration, temperature, humidity, light, magnet), 868 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Multisensor Modules
Temperature, Humidity, Illumination, Acceleration and Magnet Contact
+ 45 C
Brand: EnOcean
Dimensions: 40 mm x 40 mm x 13 mm
Height: 13 mm
Length: 40 mm
Minimum Operating Temperature: - 5 C
Mounting Style: Wall Mount
Product Type: Multiple Function Sensor Modules
Series: STM 550
Factory Pack Quantity: 100
Subcategory: Sensor Modules
Tradename: STM 550
Width: 40 mm
Part # Aliases: S6201-K516
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Powered Sensors

EnOcean Powered Sensors extract energy from small solar cells or temperature differentials, enabling sensors to operate without external power sources. The EnOcean Powered Sensors can form the foundation for an array of applications in the Internet of Things (IoT). These self-powered sensors collect raw data and play a role in the analysis and visualization of intelligent buildings. The devices capture information on temperature, humidity, light, and the utilization of spaces within a building.

STM550 Batteryless & Wireless IoT Multi-Sensor

EnOcean STM550 Batteryless and Wireless IoT Multi-Sensor brings advancement in energy harvesting wireless sensors. The EnOcean Alliance radio standard powers the EnOcean STM550 and revolutionizes sensor solutions by enabling seamless communication. Whether wall-mounted or equipment-mounted, this sensor caters to diverse applications, encompassing temperature, humidity, illumination, and even acceleration and orientation measurements.