STP80N240K6

STMicroelectronics
511-STP80N240K6
STP80N240K6

Mfr.:

Description:
MOSFETs N-channel 800 V, 197 mOhm typ., 16 A MDmesh K6 Power MOSFET in a TO-220 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58
Can Dispatch Immediately
On Order:
1,000
Expected 2027/03/01
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.21 $6.21
$3.33 $33.30
$3.05 $305.00
$2.70 $1,350.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
10 A
220 mOhms
- 30 V, 30 V
4 V
25.9 nC
- 55 C
+ 150 C
140 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 12 s
Product Type: MOSFETs
Rise Time: 5.3 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 47.8 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

STP80N240K6 MDmesh K6 Power MOSFET

STMicroelectronics STP80N240K6 MDmesh K6 Power MOSFET is based on the ultimate MDmesh K6 technology built on 20 years of STM experience on super junction technology. The high voltage N-channel power MOSFET offers an ultra-low gate charge and excellent RDS(on) x area. The ST STP80N240K6 800V Power MOSFET features best-in-class on-resistance per area and gate charge for applications requiring superior power density and high efficiency.

N-Channel MDmesh K6 Power MOSFETs

STMicroelectronics N-Channel MDmesh K6 Power MOSFETs are Zener-protected and 100% avalanche-tested. These power MOSFETs feature 800V minimum drain-source breakdown voltage, ±30V gate-source voltage, and -55°C to 150°C operating junction temperature range. The MDmesh K6 Power MOSFETs also feature 5V/ns peak diode recovery voltage slope, 100A/µs peak diode recovery current slope, and 120V/ns MOSFET dv/dt ruggedness. Typical applications include notebook and AIO, flyback converters, adapters for tablets, and LED lighting.