SU-1

Bel Signal Transformer
530-SU-1
SU-1

Mfr.:

Description:
Power Transformers Power Isolation Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$386.03 $386.03

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers
RoHS:  
208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC
0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V
1 kVA
2.25 A/4.5 A
Chassis
Dual Primary Winding
Dual Secondary Winding
192.1 mm
158.8 mm
187.3 mm
DU/SU
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz to 500 Hz
Product Type: Isolation Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Unit Weight: 15 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504320000
USHTS:
8504316000
JPHTS:
850431000
TARIC:
8504320090
ECCN:
EAR99

DU & SU Step-Up or Step-Down Transformers

Signal Transformer / Bel DU and SU Industrial Grade Step-Up or Step-Down Transformers allow users to adapt voltages for worldwide applications. The transformers are designed to provide a multitude of step-up or step-down voltage configurations to accommodate various input voltages. The series has a power rating of 250VA to 10kVA and a 2500Vrms Hipot dielectric strength. Signal Transformer / Bel DU and SU Transformers feature plated brass screw-type terminals and can be chassis or rack-mounted.