SiC471EVB-A

Vishay Semiconductors
78-SIC471EVB-A
SiC471EVB-A

Mfr.:

Description:
Power Management IC Development Tools SIC471 EVAL BOARD

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.39 $37.39

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Management IC Development Tools
RoHS: N
Reference Boards
Voltage Regulator - Switching Regulator
4.5 V to 55 V
Adjustable
SiC471
SIC47x
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: microBUCK
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

SiC47x microBUCK® Evaluation Boards

Vishay SiC47x microBUCK® Evaluation Boards are power management IC development tools for SiC47x synchronous buck regulators. SiC47x regulators produce an adjustable output voltage down to 0.8V from 4.5V to 55V input rail to accommodate various applications, including computing, consumer electronics, telecom, and industrial. SiC47x regulators are available in 3A (SiC474, SiC479), 5A (SiC473, SiC478), 8A (SiC472, SiC477), and 12A (SiC471, SiC476).