T60404-N4644-X040

Vacuumschmelze
983-T60404-N4644X040
T60404-N4644-X040

Mfr.:

Description:
Current Sensors – Industrial Current Sensor 200A pri open +/-15V pnl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$119.63 $119.63
$100.91 $504.55
$93.77 $937.70
$85.12 $1,532.16
$83.48 $4,507.92

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Current Sensors – Industrial
RoHS:  
400 A
Closed Loop
3 us
0.5 %
0 Hz to 50 kHz
Brand: Vacuumschmelze
Core Size: 13 mm X 30 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 56 mm
Length: 56 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 15 V
Output Type: 80 mA
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: T60404
Factory Pack Quantity: 18
Subcategory: Sensors
Tradename: VITROPERM
Type: Current Sense Module
Width: 46 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

1000A High-Current Industrial Sensors

Vacuumschmelze 1000A High Current Industrial Sensors are designed for a current of up to 1000Arms with a measuring range of up to 2500Apeak. These VAC Industrial Current Sensors offer low offset and gain errors, low temperature drift, and excellent long-term stability. These sensors also offer low power consumption due to PWM compensation current drive stage. They also offer excellent dynamic properties (rise time, pulse response) due to a low winding capacity of the compensation current winding.

FEATURED PRODUCTS
VACUUMSCHMELZE