TAS5613APHD

Texas Instruments
595-TAS5613APHD
TAS5613APHD

Mfr.:

Description:
Audio Amplifiers 150W St PurePath HD Ana-Inp Pwr Stage A A 595-TAS5613APHDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
150 W, 300 W
0.03 %
HTQFP-64
2 Ohms, 4 Ohms
18 V
38 V
0 C
+ 70 C
SMD/SMT
TAS5613A
Tray
Brand: Texas Instruments
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 90
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 496.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS561 PurePath HD Amplifiers

Texas Instruments TAS5611, TAS5612, TAS5613, and TAS5614 are high-performance Class D amplifiers featuring PurePath™ HD enabled integrated feedback. The TI TAS5611 and TAS5612 can drive up to 125W stereo into 4 to 8Ω speakers from a single 32.5V supply. The TAS5611 amplifier features an analog input while the TAS5612 features digital input. The TI TAS5613 amplifier features analog input and can drive up to 150W stereo into 4Ω speakers from a single 36V supply. The Texas Instruments TAS5614 features digital input and can drive up to 150W stereo into 4 to 8Ω speakers from a single 36V supply.

TAS5611A / TAS5613A Class D Amplifiers

The Texas Instruments TAS5611A and TAS5613A are high performance analog input Class D amplifiers with integrated closed loop feedback technology known as PurePath™ HD. TI TAS5611A amplifiers can drive up to 125W stereo into 4 to 8Ω speakers from a single 32.5V supply while TI TAS5613A amplifiers have the ability to drive up to 150W stereo into 4Ω speakers from a single 36V supply. PurePath HD technology enables traditional AB-Amplifier performance (<0.03% THD) levels while providing the power efficiency of traditional Class D amplifiers. Unlike traditional Class D amplifiers, the distortion curve only increases with these TI ICs once the output levels move into clipping. PurePath HD technology enables lower idle losses, making the device even more efficient. The TAS5611A and TAS5613A are designed for use in home theater systems, AV receivers, DVD and Blu-ray Disk™ receivers, and more.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.18 $23.18
$18.54 $185.40
$16.91 $422.75
$16.08 $1,447.20
$15.48 $4,179.60
$15.11 $6,799.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$19.50
Min:
1

Similar Product

Texas Instruments TAS5613APHDR
Texas Instruments
Audio Amplifiers 150W St PurePath HD Ana-Inp Pwr Stage A A 595-TAS5613APHD