TB67S589FTG

Toshiba
757-TB67S589FTG
TB67S589FTG

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Stepper Motor Driver, 50V, 3A, 1/32 microstepping, Clock Input, QFN32 5x5 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,994

Stock:
3,994 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.63 $3.63
$2.47 $24.70
$2.27 $56.75
$1.97 $197.00
$1.85 $462.50
$1.62 $810.00
$1.34 $1,340.00
$1.26 $3,150.00
$1.24 $6,200.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Bipolar Stepper Motor Driver
3 A
- 40 C
+ 85 C
SMD/SMT
QFN-32
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Load Voltage Rating: 50 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 70 kHz
Output Voltage: 50 V
Pd - Power Dissipation: 1.3 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

40V & 50V Stepper Motor Drivers

Toshiba 40V and 50V Stepper Motor Drivers are compact, fully integrated, and suitable for various industrial applications like printers and CNC machines. The Toshiba drivers offer precise control with micro-stepping options, including features like an integrated charge pump and Advance Current Detection System (ACDS) for effective motor driving. Error detection alerts external hosts during fault conditions.

Stepping Motor Driver ICs

Toshiba offers stepper motor driver ICs for precision applications commonly found in printers, scanners, actuators, automations, robotics, sorting machines, and many other industrial applications. Toshiba’s technologies include Active Gain Control (AGC), which automatically adjusts the current on demand with respect to the load, minimizing the power loss. The Advanced Dynamic Mixed Decay (ADMD) optimizes the current switching, and the Advanced Microstepping enhances the driving precision with minimum CPU resource. Toshiba stepper motor drivers cover 1.8V to 50V and 0.8A to 5A operation and are offered in a variety of package options.