TBSA60M-TP

Micro Commercial Components (MCC)
833-TBSA60M-TP
TBSA60M-TP

Mfr.:

Description:
Bridge Rectifiers BRIDGE RECTIFIERS 1000V 6A, TBSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
TBSG-4
6 A
1 kV
1 V
300 A
- 55 C
+ 150 C
9.2 mm
6.6 mm
1.75 mm
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1000V Bridge Rectifiers

Micro Commercial Components (MCC)  1000V Bridge Rectifiers offer twice the current carrying capacity of the traditional TBS package. The MCC 1000V rectifiers have only a 66% increase in size and a 42% increase in area, making them perfect for space-constrained designs that need exceptional power handling. These rectifiers are powerful and efficient, featuring 1000V performance and a 1V forward voltage drop. The devices in 2A, 3A, 4A, and 6A options meet diverse application demands. The TBSG package reflects MCC’s commitment to innovative, compact, high-performance solutions. Ideal for AC-DC rectification, reverse polarity protection, and polarised DC power scenarios, the TBSA20M-TP, TBSA30M-TP, TBSA40M-TP, and TBSA60M-TP models ensure optimal performance.

In Stock: 2,862

Stock:
2,862 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.95 $0.95
$0.679 $6.79
$0.423 $42.30
$0.292 $146.00
$0.267 $267.00
Full Reel (Order in multiples of 2500)
$0.22 $550.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.