TD60N16SOF

Infineon Technologies
641-TD60N16SOF
TD60N16SOF

Mfr.:

Description:
Discrete Semiconductor Modules 20mm Solder Bond Thyristor/Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Discrete Semiconductor Modules
RoHS:  
Thyristor-Diode Modules
Thyristor / Diode
Si
Screw Mount
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Gate Trigger Current - Igt: 100 mA
Holding Current Ih Max: 250 mA
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 12
Subcategory: Discrete and Power Modules
Part # Aliases: SP001272784 TD60N16SOFHPSA1
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409100
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
KRHTS:
8541109000
TARIC:
8541300000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Solder Bond Power Block IGBT Modules

Infineon Solder Bond Power Block IGBT Modules are bipolar power modules that are in a solder bond technology to address the specific requirements of cost-effective applications. These Power Block modules expands its already comprehensive power module portfolio which, so far, was only using pressure contacts. With market prices of approximately 25 percent (depending on module/application) less than related pressure contact variants solder bond modules offer significant cost advantages in modules with smaller packages sizes of up to 50mm. The small solder Power Block modules are ideal for applications like standard drives or UPS, where the high robustness of pressure contacts is not necessarily a must.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.47 $34.47
$27.61 $331.32
$20.33 $2,195.64