TDZVTR6.8

ROHM Semiconductor
755-TDZVTR6.8
TDZVTR6.8

Mfr.:

Description:
Zener Diodes 500mW SOD-323HE TUMD2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.461 $0.46
$0.306 $3.06
$0.207 $20.70
$0.154 $77.00
$0.121 $121.00
Full Reel (Order in multiples of 3000)
$0.086 $258.00
$0.084 $504.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
6.8 V
SMD/SMT
SOD-323HE-2
500 mW
10 %
10 uA
- 55 C
+ 150 C
Single
10 mA
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.8 mm
Ir - Reverse Current: 10 uA
Length: 2.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.5 mm
Zener Current: 10 uA
Part # Aliases: TDZV6.8
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

TDZV Zener Diodes

ROHM Semiconductor TDZV Zener Diodes are highly reliable and are ideal for voltage regulation applications. The TDZV devices are offered in a small mold SOD-323HE package, operate at a 5.1V to 18V Zener voltage range, and have 500mW of power dissipation. ROHM Semiconductor TDZV Series Zener Diodes are silicon epitaxial planar in structure.

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.