TEA1753T/N1,518

NXP Semiconductors
771-TEA1753T/N1518
TEA1753T/N1,518

Mfr.:

Description:
AC/DC Converters GreenChip III SMPS control IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.52 $2.52
$1.88 $18.80
$1.72 $43.00
$1.54 $154.00
$1.45 $362.50
$1.40 $700.00
Full Reel (Order in multiples of 2500)
$1.30 $3,250.00
$1.28 $6,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-16
10.8 V
250 W
Flyback
Si
250 kHz
3 mA
- 40 C
+ 150 C
- 500 mA
TEA175X
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product: Switch Mode Power Supplies
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935293205518
Unit Weight: 154.586 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TEA175x GreenChip III SMPS Controller ICs

NXP Semiconductors TEA175x GreenChip III SMPS Controller ICs combines a controller for Power Factor Correction (PFC) and a flyback controller. The TEA175x has a high level of integration which allows for a cost-effective power supply design with a low number of external components. The special green functions of the TEA175x provide high efficiency at all power levels. This applies to quasi-resonant operation at high-power levels, quasi-resonant operation with valley skipping, as well as reduced frequency operation at lower power levels. At low-power levels, the PFC switches off to maintain high efficiency.