TESDH3V3B03P1Q0 M3G

Taiwan Semiconductor
821-TESDH3V3B03P1Q0M
TESDH3V3B03P1Q0 M3G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DFN0603-2L, 3.3V, 40W, 0.2pF, ESD Protection Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,144

Stock:
9,144 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.311 $0.31
$0.188 $1.88
$0.109 $10.90
$0.085 $42.50
$0.069 $69.00
$0.06 $300.00
Full Reel (Order in multiples of 10000)
$0.043 $430.00
$0.041 $820.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
10.5 V
6.5 V
DFN-0603-2
4 A
40 W
0.35 pF
20 kV
20 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: TESDH3V3B03P1Q0
Unit Weight: 0.247 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Bi-directional ESD Protection Diodes

Taiwan Semiconductor Bi-directional ESD Protection Diodes are clamping cells to protect power interfaces, one control line, or one low-speed data line in an electronic system. These diodes protect sensitive electronic components connected to power and control lines from over-voltage damage by lightning and Electrostatic Discharging (ESD). The proprietary clamping cells prevent over-voltage on the control/data/power lines during transient conditions and protect any downstream components. The ESD protection diodes feature a unique design and come in an ultra-small package saving board space. These halogen-free diodes are rated with level 1 moisture sensitivity per J-STD-020 and are RoHS-compliant.