TG70AA40

SanRex
197-TG70AA40
TG70AA40

Mfr.:

Description:
Triacs Triacs 70 Amp 400 Volt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Triacs
RoHS:  
TG
70 A
400 V
10 mA
1.35 V
100 mA
3 V
50 mA
- 40 C
+ 125 C
Screw Mount
TG-70-3
Tray
Brand: SanRex
Product Type: Triacs
Factory Pack Quantity: 400
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TG Series Tab Terminal Triac Devices

SanRex TG Series Tab Terminal Triac Devices are designed for high-power full-wave AC control applications. The TG Series Triacs feature a repetitive peak off-state voltage (VDRM) of 400V or 600V and an on-state current (IT(RMS)) rating of up to 70A. These devices can be used for On/Off functions or phase control operations. Typical applications include phase control and solid-state switching, heating and lighting controls, and battery chargers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.76 $14,304.00
2,800 Quote