TLR2372YFJ-CE2

ROHM Semiconductor
755-TLR2372YFJ-CE2
TLR2372YFJ-CE2

Mfr.:

Description:
Operational Amplifiers - Op Amps TLR; Series, Automotive Low Noise High Output Drive Rail-to-Rail input/output CMOS Operational Amplifiers; Rail-to-Rail input/output monolithic IC integrated single or dual independent CMOS operational amplifiers.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,500
Expected 2026/05/27
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.02 $10.20
$0.925 $23.13
$0.819 $81.90
$0.769 $192.25
$0.74 $370.00
$0.729 $729.00
Full Reel (Order in multiples of 2500)
$0.687 $1,717.50
$0.671 $3,355.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
2 Channel
5 MHz
3 V/us
1.5 mV
2.5 pA
16 V
4 V
1.125 mA
90 dB
25 nV/sqrt Hz
SOP-J-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLR237xY-C
AEC-Q100
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2 V
Output Type: Rail-to-Rail
Product: Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
Tradename: TLR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

TLR237xY-C Operational Amplifiers

ROHM Semiconductor TLR237xY-C Operational Amplifiers are rail-to-rail, input/output monolithic IC integrated single or dual independent CMOS operational amplifiers. The TLR237xY-C features a wide operating voltage range of 4V to 16V, low input offset voltage, low noise, low input bias current, and high output drive.