TPS54140DGQ

Texas Instruments
595-TPS54140DGQ
TPS54140DGQ

Mfr.:

Description:
Switching Voltage Regulators 3.5V-42V 1.5A Step D own SWIFT Cnvrtr A A 595-TPS54140DGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,548

Stock:
8,548 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.51 $3.51
$2.64 $26.40
$2.43 $60.75
$2.00 $160.00
$1.95 $468.00
$1.92 $1,075.20
$1.88 $1,955.20
$1.80 $4,608.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.00
Min:
1

Similar Product

Texas Instruments TPS54140DGQR
Texas Instruments
Switching Voltage Regulators 3.5V-42V 1.5A Step D own SWIFT Cnvrtr A A 595-TPS54140DGQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-10
Buck
Adjustable
1.5 A
1 Output
3.5 V
42 V
116 uA
581 kHz
- 40 C
+ 150 C
TPS54140
Tube
Brand: Texas Instruments
Development Kit: TPS54140EVM-429
Input Voltage: 3.5 V to 42 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS54 Step Down SWIFT DC/DC Converters

Texas Instruments TPS54 Step-Down SWIFT DC-DC Converters provide input transient voltage protection that allows the device and the rest of a board to survive potentially damaging voltage spikes. These Texas Instruments DC/DC converters retain low output voltage even with a 60V transient voltage pulse. The high-performance TPS54 DC/DC converter family also provides light load efficiency, low quiescent current (ideal for applications based on TI MSP430 MCUs), a high switching frequency, and a small package size for space-limited designs. These DC-DC converters are a more basic version that provides ease of use, higher currents, and internal compensation.