TPS7A5401QRGRRQ1

Texas Instruments
595-TPS7A5401QRGRRQ1
TPS7A5401QRGRRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 4-A low- VIN (1.1-V) low-noi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,484

Stock:
3,484 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.94 $7.94
$6.15 $61.50
$5.71 $142.75
$5.21 $521.00
$4.98 $1,245.00
$4.83 $2,415.00
$4.72 $4,720.00
Full Reel (Order in multiples of 3000)
$4.57 $13,710.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
800 mV to 5.1 V
4 A
1 Output
Positive
3 mA
1.1 V
6.5 V
42 dB
Adjustable
- 40 C
+ 150 C
150 mV
AEC-Q100
TPS7A54
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 240 mV
Line Regulation: 0.003 mV/V
Load Regulation: 0.07 mV/A
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 5.1 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Grade
Voltage Regulation Accuracy: 1 %
Unit Weight: 40.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS7A5x/TPS7A5x-Q1 LDO Voltage Regulators

Texas Instruments TPS7A5x/TPS7A5x-Q1 High-Accuracy Low-Noise LDO Voltage Regulators offer versatility with exceptional transient performance and low-output voltage operation providing optimal system performance. The TPS7A5x/TPS7A5x-Q1 Regulators limit power-supply-generated phase noise and clock jitter achieving high-performance ideal for powering RF amplifiers, radar sensors, and chipsets. RF amplifiers gain the most from the high-performance and 5.0V output capability of the TPS7A5x/TPS7A5x-Q1 Regulators. Additionally, the device is an excellent choice to power noise-sensitive components in radar power and infotainment applications with the combination of low-noise, high-PSRR, and high-output current capabilities. The Texas Instruments TPS7A5x-Q1 devices are AEC-Q100 qualified for automotive applications.