TPSMA6L13A ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 13V AEC-Q101 5% Uni-Directional 2,644In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V DO-221AC-2 28 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir 22,375In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Unidirectional 13 V SMD/SMT 21.5 V 14.4 V DO-221AC-2 27.9 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape, MouseReel