TSM2537CQ RFG

Taiwan Semiconductor
821-TSM2537CQRFG
TSM2537CQ RFG

Mfr.:

Description:
MOSFETs 20V, 13A, -20V, -9.5A, Complementary N & P-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,209

Stock:
6,209
Can Dispatch Immediately
On Order:
12,000
Expected 2026/03/13
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.576 $5.76
$0.376 $37.60
$0.288 $144.00
$0.261 $261.00
Full Reel (Order in multiples of 3000)
$0.224 $672.00
$0.206 $1,236.00
$0.187 $1,683.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDFN22-6
N-Channel, P-Channel
2 Channel
20 V
11.6 A, 9 A
17 mOhms, 48 mOhms
- 12 V, 12 V
500 mV, 450 mV
9.1 nC, 9.8 nC
- 55 C
+ 150 C
6.25 W, 6.25 W
Enhancement
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Dual
Fall Time: 30 ns, 68 ns
Forward Transconductance - Min: 28 S, 15 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 41 ns, 34 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: N- and P-Channel Power MOSFET
Typical Turn-Off Delay Time: 25 ns, 69 ns
Typical Turn-On Delay Time: 8 ns, 10 ns
Part # Aliases: TSM2537CQ
Unit Weight: 94.742 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

TSM N- & P-Channel MOSFETs

Taiwan Semiconductor TSM N- and P-Channel MOSFETs are RoHS compliant with low gate charges for fast power switching. These MOSFETs are halogen-free and 100% UIS- and Rtested. The TSM N- and P-channel MOSFETs operate at -55°C to 150°C junction temperature range. These MOSFETs are ideally used in load switch power management, portable devices, DC-DC converters, and power routing.