TSM8568CV RGG

Taiwan Semiconductor
821-TSM8568CVRGG
TSM8568CV RGG

Mfr.:

Description:
MOSFETs -30V, -4.5A, Complementary P-Channel Power MOSFET;30V, 5.7A N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,978

Stock:
9,978 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.12 $1.12
$0.699 $6.99
$0.459 $45.90
$0.355 $177.50
$0.294 $294.00
Full Reel (Order in multiples of 5000)
$0.263 $1,315.00
$0.243 $2,430.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN33-8
N-Channel, P-Channel
2 Channel
30 V
4.5 A, 5.7 A
17 mOhms, 33 mOhms
- 20 V, 25 V
2.5 V
16 nC, 21 nC
- 55 C
+ 150 C
4.2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Dual
Fall Time: 5.2 ns, 46 ns
Forward Transconductance - Min: 4.4 S, 5.8 S
Product Type: MOSFETs
Rise Time: 25 ns ,38 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 22 ns, 50 ns
Typical Turn-On Delay Time: 5.8 ns, 6.2 ns
Part # Aliases: TSM8568CV
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
ECCN:
EAR99

TSM N- & P-Channel MOSFETs

Taiwan Semiconductor TSM N- and P-Channel MOSFETs are RoHS compliant with low gate charges for fast power switching. These MOSFETs are halogen-free and 100% UIS- and Rtested. The TSM N- and P-channel MOSFETs operate at -55°C to 150°C junction temperature range. These MOSFETs are ideally used in load switch power management, portable devices, DC-DC converters, and power routing.