TSM8588CV RGG

Taiwan Semiconductor
821-TSM8588CVRGG
TSM8588CV RGG

Mfr.:

Description:
MOSFETs -60V, -4.5A, Complementary P-Channel Power MOSFET;60V, 5.7A N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,552

Stock:
7,552 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.89 $0.89
$0.552 $5.52
$0.358 $35.80
$0.276 $138.00
$0.226 $226.00
Full Reel (Order in multiples of 5000)
$0.205 $1,025.00
$0.177 $1,770.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN33-8
N-Channel, P-Channel
2 Channel
60 V
6.6 A, 8.2 A
98 mOhms, 168 mOhms
- 20 V, 20 V
2.5 V
8.6 nC, 9.6 nC
- 55 C
+ 150 C
14 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Dual
Fall Time: 1.7 ns, 1.8 ns
Forward Transconductance - Min: 3.1 S, 5.2 S
Product Type: MOSFETs
Rise Time: 8.2 ns, 12 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 14 ns, 20 ns
Typical Turn-On Delay Time: 5.1 ns, 5.8 ns
Part # Aliases: TSM8588CV
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TSM N- & P-Channel MOSFETs

Taiwan Semiconductor TSM N- and P-Channel MOSFETs are RoHS compliant with low gate charges for fast power switching. These MOSFETs are halogen-free and 100% UIS- and Rtested. The TSM N- and P-channel MOSFETs operate at -55°C to 150°C junction temperature range. These MOSFETs are ideally used in load switch power management, portable devices, DC-DC converters, and power routing.