TX25-40P-6ST-H1E

JAE Electronics
656-TX2540P6STH1E
TX25-40P-6ST-H1E

Mfr.:

Description:
Board to Board & Mezzanine Connectors 40P plug Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
40 Position
1.27 mm (0.05 in)
2 Row
Solder
Straight
9.2 mm
1 A
500 V
Gold
Copper Alloy
Polybutylene Terephthalate (PBT)
TX25
Tray
Brand: JAE Electronics
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 100
Subcategory: Board to Board & Mezzanine Connectors
Tradename: TX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TX Board-to-Board/Mezzanine Connectors

JAE Electronics TX Series Board-to-Board/Mezzanine Connector Receptacles are designed for connection between parallel boards spaced 12mm to 24mm (2mm increments). The TX Series Connectors are rugged with a mating guide suitable for mounting on a rack or panel. Other TX series features include ribbon-type contacts to ensure electrical continuity, the sure-click feeling when coupling, and the availability of lead-free versions. General specifications include 30 to 140 contacts, 1.27mm contact pitch (two rows), 1A rated current, and contact resistance of 40mΩ max.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.34 $2.34
$2.05 $20.50
$2.04 $51.00
$1.72 $172.00
$1.65 $495.00
$1.51 $755.00
$1.33 $1,330.00
$1.29 $3,225.00
$1.26 $6,300.00