UF3C065030T3S

onsemi
431-UF3C065030T3S
UF3C065030T3S

Mfr.:

Description:
SiC MOSFETs 650V/30MOSICFETG3TO220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 902

Stock:
902 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 902 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.39 $20.39
$16.28 $162.80

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
85 A
35 mOhms
- 25 V, + 25 V
5 V
51 nC
- 55 C
+ 175 C
441 W
Enhancement
AEC-Q101
SiC FET
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 17 ns
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 28 ns
Series: UF3C
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 61 ns
Typical Turn-On Delay Time: 43 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

UF3C SiC FETs

onsemi UF3C High-Performance SiC FETs are cascode Silicon Carbide (SiC) products that co-package high-performance G3 SiC JFETs with a cascode-optimized Si MOSFET to produce a standard gate drive SiC device. This series exhibits ultra-low gate charge and is excellent for switching inductive loads and applications requiring a standard gate drive. The onsemi UF3C SiC FETs are available in 650V, 1200V, and 1700V versions and are offered in D2PAK-3, D2PAK-7, D2PAK-7L, TO-247-3L, TO-247-4L, and TO-220-3L packages.

High-Performance SiC FETs

onsemi High-Performance SiC FETs deliver best-in-class switching speed, lower switching losses, higher efficiency, and excellent cost-effectiveness. The components are offered in standard thru-hole (including Kelvin) and surface mount packages. The family comprises the UF4C/SC, UJ4C/SC, UJ3C, and UF3C/SC series and is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode-optimized Si-MOSFET to produce a standard gate drive SiC device.