ULR2G8R2MNL1GS

Nichicon
647-ULR2G8R2MNL1GS
ULR2G8R2MNL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 400V 8.2uF 105C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
8.2 uF
400 VDC
10 mm (0.394 in)
10 mm (0.394 in)
3000 Hour
Aluminum Electrolytic Capacitors
20 %
50 mA
- 40 C
+ 105 C
10 mm
AEC-Q200
Ammo Pack
Brand: Nichicon
Capacitance - nF: 8200 nF
Dissipation Factor DF: 0.25
Leakage Current: 100 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 1.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULR Chip-Type Aluminum Electrolytic Capacitors

Nichicon ULR Chip-Type Aluminum Electrolytic Capacitors are constructed to withstand higher voltages and provide better reliability and high amplification foil. Nichicon ULR Aluminum Electrolytic Capacitors achieve voltage range up to 500V and long life of 3000 hours at +105°C.  These capacitors are ideal for vehicle ballast resistors, LED lighting, and input smoothers for power sources.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.42 $1.42
$0.752 $7.52
$0.67 $67.00
Full Ammo Pack (Order in multiples of 500)
$0.526 $263.00
$0.491 $491.00
$0.462 $1,155.00
$0.45 $2,250.00