ULS-12/5-D48N-C

Murata Power Solutions
580-ULS-12/5-D48N-C
ULS-12/5-D48N-C

Mfr.:

Description:
DC/DC Converters - Through Hole 60W 36-75VIN 1/16TH BRICK 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
256
Expected 2026/11/16
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.41 $38.41
$38.11 $190.55
$37.80 $378.00
$37.25 $931.25
$36.12 $1,806.00
$33.73 $3,373.00
$33.70 $8,627.20

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
60 W
48 V
36 V
75 V
12 V
5 A
2.25 kV
1/16 Brick
33 mm (1.299 in)
22.9 mm (0.902 in)
10.16 mm (0.4 in)
Industrial
ULS
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 128
Subcategory: DC-DC Converters
Unit Weight: 16.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Murata Power ULS Series picture on pg.2050 is incorrect in
catalog 642. Also the series title is also incorrect. It
should read Datel ULS Series 60-66W Isolated Single Output.
This will be corrected online and in catalog 643. Please see
datasheet for correct picture. Please contact a Mouser
Technical Sales Representative for further assistance.



5-0810-14

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Products for Power Over Ethernet (PoE)

Murata Electronics offers a wide range of power solutions for Power over Ethernet (PoE). These products are designed for both Power Sourcing Equipment (PSE) and Powered Devices (PD). Both 12VDC/24VDC input and AC input power supplies are available for PSE applications. For PD applications, IEEE 802.3af- and IEEE 802.3at-compliant DC-DC supplies are available with compliance to CISPR Class B Conducted EMI.

ULS Isolated DC-DC Converters

Murata Power Solutions ULS Series Isolated DC-DC Converters have progressed down to a sixteenth-brick width (0.9"), while still retaining a 66 Watt output and a full 2250 Volt DC isolation. The PC-board mount converter family accepts 36 to 75VDC inputs and delivers fixed outputs regulated to within ±0.2%. The Murata Power Solutions ULS Series Isolated DC-DC Converters are ideal for high current applications such as datacom, telecom, cell phone towers, data centers, server farms, and network repeaters.

Solutions for Powered Devices (PD)

Murata Electronics Solutions for Powered Devices (PD) are specially designed for PD applications. These DC-DC converters are compliant with IEEE 802.3af- and IEEE 802.3at and offer compliance to CISPR Class B Conducted EMI. They are available with output power ranging from 10W to 150W.