USB-1902

ADLINK Technology
976-USB-1902
USB-1902

Mfr.:

Description:
Data Logging & Acquisition 16-CH 16-Bit 250kS/s MULTI-FUNCT USB DAQ

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
USB Modules
DAQ
Digital
None
Terminal
USB
400 mA
16 Channel
Brand: ADLINK Technology
Description/Function: Voltages
Frequency: 600 kHz
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 16 bit
Series: USB-1901/1902/1903
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V
Unit Weight: 1.012 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8471801000
JPHTS:
392690029
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Data Acquisition DAQ Modules & Tools

ADLINK Technology USB Data Acquisition (DAQ) Modules and tools provide ease of connectivity with plug-and-play hardware and software, cost-effective solutions with convenience and accuracy. These modules and tools include the USB-2405 dynamic Signal acquisition USB module, USB-7230/7250 isolated USB I/O modules. These modules also include USB-1210 DAQ module 4-CH, USB-2401 universal input USB DAQ module, and USB-1901/1902/1903 8/16-CH 16-bit 250kS/s multi-function USB DAQ modules.

USB-1901/1902/1903 USB DAQ Modules

ADLINK USB-1901/1902/1903 USB DAQ Modules provide a range of USB 2.0-based multi-functional DAQ modules. The ADLINK USB-1901 and USB-1902 16-bit 250kS/s USB 2.0-based high-performance DAQ modules allow four different voltage input ranges. The  USB-1903 features additional built-in precision current-to-voltage resistors capable of directly measuring the current signal from 0mA to 20mA.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,404.85 $1,404.85