USB-2405

ADLINK Technology
976-USB-2405
USB-2405

Mfr.:

Description:
Data Logging & Acquisition 4-CH 24-BIT 128kS/s USB 2.0 DAQ Module

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2026/05/19
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,151.04 $3,151.04
5 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
USB Modules
DAQ
Analog
None
BNC, SMB
USB
400 mA
4 Channel
Brand: ADLINK Technology
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 24 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V
Unit Weight: 780.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

USB-2405 Dynamic Signal Acquisition USB Module

ADLINK's USB-2405 Dynamic Signal Acquisition USB Module is a 24-bit high-performance dynamic signal acquisition USB module equipped with 4 analog input channels providing simultaneous sampling at up to 128kS/s per channel. The USB-2405 also features software-selectable AC or DC coupling input configuration and built-in high precision 2mA excitation current to measure integrated electronic piezoelectric (IEPE) sensors such as accelerometers and microphones. The USB-2405 delivers high precision, DC and dynamic measurement performance with very low-temperature drift. The onboard 24-bit Sigma-Delta ADC supports anti-aliasing filtering, suppressing modulator, and signal out-of-band noise providing usable signal bandwidth of the Nyquist rate. This Nyquist rate makes it ideal for high dynamic range signal measurement in vibration and acoustic applications.

USB Data Acquisition DAQ Modules & Tools

ADLINK Technology USB Data Acquisition (DAQ) Modules and tools provide ease of connectivity with plug-and-play hardware and software, cost-effective solutions with convenience and accuracy. These modules and tools include the USB-2405 dynamic Signal acquisition USB module, USB-7230/7250 isolated USB I/O modules. These modules also include USB-1210 DAQ module 4-CH, USB-2401 universal input USB DAQ module, and USB-1901/1902/1903 8/16-CH 16-bit 250kS/s multi-function USB DAQ modules.