USB-5856-AE

Advantech
923-USB-5856-AE
USB-5856-AE

Mfr.:

Description:
I/O Modules 32-ch IDI & 32-ch IDO USB3.0 I/O module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$417.08 $417.08

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
RoHS:  
Digital I/O Modules
10 V to 30 V
5 V to 40 V
350 mA
DC
DIN Rail
Brand: Advantech
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: I/O Modules
Series: USB-5856
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
TARIC:
8544429090
ECCN:
4A994

Data Acquisition (DAQ) & Control Solutions

Advantech Data Acquisition (DAQ) and Contol Solutions offer a wide range of I/O devices with various interfaces and functions based on PC technology. These include legacy Industry Standard Architecture (ISA) to modern USB and signal-conditioning to graphical software tools. The Advantech DAQ and control solutions have a broad selection of form factors for all DAQ requirements. These solutions incorporate USB DAQ modules, DAQ cards, COM solutions, and DAQ gateways and computers. The DAQ and control solutions are reliable, accurate, affordable, and suitable for many industrial automation applications such as Test and Measurement (T&M). These solutions also suit laboratory applications such as machine automation and production testing, monitoring, and control.

USB-5800 3.0 I/O Modules

Advantech USB-5800 3.0 I/O Modules feature a built-in USB hub that supports daisy chain topology, level 3 ESD, and surge protection. These modules with USB 3.0 SuperSpeed can transfer data up to 5Gbit/s. The USB-5800 I/O modules provide advanced functions such as Auto Recovery®, Output-Locker®, and link reconnection. These modules consist of front LED indicators, an ID switch, and terminal blocks used to read module status and connect wires easily. The Advantech USB-5800 I/O modules operate at 0°C to 60°C temperature range. These modules function at 10VDC to 30VDC supply voltage range.