USBC-HS-MPSSE-3.3V-3.3V-500-SPR

Connective Peripherals
734-USBC-HS-MPSSE3.3
USBC-HS-MPSSE-3.3V-3.3V-500-SPR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB-C Hi-Speed SPI Cable 3.3V, 3.3V sig

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB 2.0
USB Type C
24 Position
Pin
10 Position
Male / Female
26 AWG
500 mm
Black
Bulk
USBC
3.3 V
Brand: Connective Peripherals
Current Rating: 250 mA
Data Rate: 30 Mb/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C Serial Connector Cables

Connective Peripherals USB Type-C Serial Connector Cables offers hassle-free connection with a reversible USB plug and allows direct connection to laptops, PCs, and Macs. The component design is based on the industry-standard FTDI USB-Serial chipsets. The USB Type-C Serial Connector Cables are offered in a variety of configurations such as USB to RS232 (DB9), USB Hi-Speed to MPSSE, USB Hi-Speed to UART, USB to RS232 (wire ended), and USB to TTL UART. Drivers are also available for a range of operating systems including Windows, Mac, Linux, and Windows CE.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.20 $71.20
$60.52 $605.20
$56.80 $1,420.00
$54.09 $2,704.50
$51.51 $5,151.00
$50.82 $12,705.00
1,000 Quote