VBUS03N1-DD1-G3-08

Vishay General Semiconductor
78-VBUS03N1-DD1-G308
VBUS03N1-DD1-G3-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 3.3V BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,980

Stock:
10,980 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.197 $1.97
$0.085 $8.50
$0.081 $40.50
$0.076 $76.00
$0.074 $370.00
Full Reel (Order in multiples of 10000)
$0.067 $670.00
$0.059 $1,180.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
21 V
7 V
DFN-1006-B-2
4 A
90 W
0.4 pF
16 kV
16 kV
- 55 C
+ 150 C
VBUS03N1-DD1
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

VBUS ESD Protection Diodes

Vishay VBUS ESD Protection Diodes are Bidirectional and Symmetrical (BiSy) ESD protection devices. The devices clamp positive and negative overvoltage transients to the ground. When connected between the signal or data line and the ground, the diodes offer high isolation (low leakage current, low capacitance) within the specified working range. Due to the short leads and small package size of the tiny DFN1006 package, the line inductance is very low. Fast transients like an ESD strike can be clamped with minimal over- or undershoots. Due to the very low capacitance, the VBUS can be used for high-speed data ports like HDMI, USB 3.0, or Thunderbolt.