VCAN36A2-03S-E3-18

Vishay General Semiconductor
78-VCAN36A203S-E3-18
VCAN36A2-03S-E3-18

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 36V BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,936

Stock:
20,936 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.22 $0.22
$0.15 $1.50
$0.122 $12.20
$0.09 $45.00
$0.071 $71.00
$0.065 $162.50
$0.06 $300.00
Full Reel (Order in multiples of 10000)
$0.042 $420.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
36 V
SMD/SMT
63 V
39 V
SC-59-3 (SOT-23-3)
2.4 A
150 W
10 pF
30 kV
30 kV
- 55 C
+ 150 C
VCAN36A2-03S
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 8.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

VCAN36A2-03G & VCAN36A2-03S ESD Protection Diodes

Vishay Semiconductors VCAN36A2-03G and VCAN36A2-03S ESD Protection Diodes are Bidirectional Symmetrical (BiSy) dual-line ESD protection diodes optimized for CAN and FLEX-bus applications. These ESD Protection Diodes feature a maximum working voltage of ±33V (VCAN33A2-03G) and ±36V (VCAN36A2-03S) and a low 0.05µA leakage current. These devices also offer a very low 9.5pF (VCAN33A2-03G) or 10pF (VCAN36A2-03S) load capacitance. ESD immunity (IEC 61000-4-2) for both devices is ±30kV (contact/air discharge).