VS-FC270SA20

Vishay Semiconductors
78-VS-FC270SA20
VS-FC270SA20

Mfr.:

Description:
MOSFET Modules 200V, 3.3mOhm, 270A SOT-227 Pwr Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.99 $30.99

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
200 V
287 A
4.7 mOhms
- 20 V, + 20 V
1.8 V
- 40 C
+ 150 C
937 W
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 118 ns
Product Type: MOSFET Modules
Rise Time: 212 ns
Factory Pack Quantity: 160
Subcategory: Discrete and Power Modules
Tradename: ThunderFET
Type: MOSFET
Typical Turn-Off Delay Time: 134 ns
Typical Turn-On Delay Time: 76 ns
Vf - Forward Voltage: 930 mV
Vr - Reverse Voltage: 200 V
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409100
USHTS:
8541290065
ECCN:
EAR99

High Voltage MOSFET Modules

Vishay High Voltage MOSFET Modules manage very high currents in low voltage power converters. These MOSFET modules include single switch power MOSFETs which feature ThunderFET® and TrenchFET® technologies. The high voltage MOSFET modules also include power MOSFETs which offer a fully isolated package, low on-resistance, dynamic dV/dt rating, and low drain to case capacitance. Vishay High Voltage MOSFET Modules provide an excellent combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness.