VSMY1850ITX01

Vishay Semiconductors
78-VSMY1850ITX01
VSMY1850ITX01

Mfr.:

Description:
Infrared Emitters H. Speed IR 850nm 10mW/sr; 10ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
10 mW/sr
100 mA
1.65 V
190 mW
- 40 C
+ 105 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Fall Time: 10 ns
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 10 ns
Series: VSM
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Viewing Angle: 60 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Power, High-Speed Infrared Emitters

Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.

VSMY1850 High-Speed IR Emitting Diodes

Vishay Semiconductors VSMY1850 High-Speed IR Emitting Diodes provide a peak wavelength of 850nm based on GaAlAs surface emitter chip technology. These diodes feature high radiant intensity, high speed, and high optical power. The VSMY1850 modules are molded in clear and untinted 0805 plastic packages for surface mounting. Vishay Semiconductors VSMY1850 High-Speed IR Emitting Diodes are well-suited for applications such as IrDA-compatible data transmissions, miniature light barriers, photo interrupters, optical switches, 3D TVs, and more.

In Stock: 4,308

Stock:
4,308 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.29 $1.29
$0.902 $9.02
$0.655 $65.50
$0.568 $284.00
$0.527 $527.00
Full Reel (Order in multiples of 3000)
$0.477 $1,431.00
$0.447 $4,023.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.