W25Q25PWSSIM

Winbond
454-W25Q25PWSSIM
W25Q25PWSSIM

Mfr.:

Description:
NOR Flash spiFlash, 256M-bit, 4Kb Uniform Sector, DTR

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 169 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.36 $4.36
$4.07 $40.70
$3.97 $99.25
$3.77 $339.30

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
256 Mbit
1.65 V
1.95 V
Dual/Quad SPI
166 MHz
16 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Tube
Brand: Winbond
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a

NOR Product Portfolio

Winbond NOR Product Portfolio consists of Serial and 1.2V NOR Flash ideal for consumer and industrial applications. A complimentary industry-standard "GL" family of Parallel NOR Flash products ranging in densities from 32Mb through 512Mb is also offered. Winbond's W25X and W25Q SpiFlash® Multi-I/O Memories feature the popular Serial Peripheral Interface (SPI). W25X and W25Q also feature densities from 512K-bit to 512M-bit, small erasable sectors, and high performance.