WNSC5D066506Q

WeEn Semiconductors
771-WNSC5D066506Q
WNSC5D066506Q

Mfr.:

Description:
SiC Schottky Diodes WNSC5D06650/SOD59A/STANDARD MARKING * HORIZONTAL, RAIL PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.06 $10.60
$0.705 $70.50
$0.585 $292.50
$0.497 $497.00
$0.464 $928.00
$0.421 $2,105.00
$0.418 $4,180.00

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220-2L
Single
6 A
650 V
1.45 V
40 A
30 uA
- 55 C
+ 175 C
Tube
Brand: WeEn Semiconductors
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Part # Aliases: 934072963127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

WNS Silicon Carbide Schottky Diodes

WeEn Semiconductors WNS Silicon Carbide Schottky Diodes are designed for high-frequency switched-mode power supplies. These diodes feature highly stable switching performance, extremely fast reverse recovery time, superior efficiency to silicon diode alternatives, and reduced losses in associated MOSFET. The WNS Schottky diodes offer up to 1200V of repetitive peak reverse voltage and a -55°C to 175°C storage temperature range. Typical applications include power factor correction, telecom/server SMPS, UPS, PV inverter, PC Silverbox, LED/OLED tv, and motor drives.