WP154A4AVSSUREQBFZGW

Kingbright
604-WP154A4AVSSUREQB
WP154A4AVSSUREQBFZGW

Mfr.:

Description:
LED Circuit Board Indicators 5mm 1-level RGB CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
995
Expected 2026/04/17
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.91 $2.91
$2.34 $23.40
$1.74 $174.00
$1.59 $795.00
$1.48 $1,480.00
$1.47 $3,675.00
$1.40 $7,000.00

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  
RGB
T-1 3/4 (5 mm)
630 nm, 525 nm, 465 nm
1 cd, 1.3 cd, 500 mcd
PCB Mount
60 deg
Untinted, Diffused
20 mA
1.9 V, 3.3 V, 3.3 V
Bulk
Brand: Kingbright
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 250
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

WP154A RGB LED Circuit Board Indicators

Kingbright WP154A RGB LED Circuit Board Indicators feature pre-trimmed leads for pc mounting. The WP154A is housed in a white case that enhances the contrast ratio. The Hyper Red device is based on a light-emitting diode chip made from AlGaInP. The Blue source color devices are made with InGaNLight emitting diode. The Green source color devices are made with InGaNon Sapphire.