WSKP0612L7500FEA

Vishay
71-WSKP0612L7500FEA
WSKP0612L7500FEA

Mfr.:

Description:
Current Sense Resistors - SMD WSKP0612 .00075 1% EA e3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,000
Expected 2026/03/19
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.961 $0.96
$0.626 $6.26
$0.478 $11.95
$0.429 $42.90
$0.376 $94.00
$0.342 $171.00
$0.314 $314.00
Full Reel (Order in multiples of 4000)
$0.273 $1,092.00
$0.256 $2,048.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSKP0612
750 uOhms
5 W
1 %
- 300 PPM / C, + 50 PPM / C
0612
3015
3.05 mm (0.12 in)
1.5 mm (0.059 in)
0.457 mm (0.018 in)
- 65 C
+ 170 C
Metal Strip
Standard
SMD/SMT
Application: Current Sense
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product: Power Metal Strip Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: High Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSKP0612 Power Metal Strip® Resistors

Vishay / Dale WSKP0612 Power Metal Strip® Resistors use a proprietary processing technique to produce low resistance values. These surface-mount resistors feature 3.5W to 5W power rating, 1.0±%, 5.0±% tolerance, low thermal EMF (<3μV/°C), and 0.5m to 5m resistance value range. The WSKP0612 power metal strip resistors are available in solid metal nickel-chrome and manganese copper alloy resistive elements with low TCR (<20ppm/°C). These resistors are AEC-Q200 qualified and operate at -65°C to 170°C temperature range. The WSKP0612 power metal strip resistors include a 4-terminal design and all-welded construction, making them ideal for all types of current sensing, voltage division, and pulse applications.